SR151A470JAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10995
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.14488
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 2,816
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 220
Unit Price: $12.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.68336
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.34385
Datasheet

Upgrade


KYOCERA AVX
In Stock: 775
Unit Price: $4.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.86332
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.01706
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,297
Unit Price: $2.80000
Datasheet
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A470JAA

DigiKey Part Number
478-SR151A470JAA-ND
Manufacturer
Manufacturer Product Number
SR151A470JAA
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types