SR151A101JAATR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Direct


KYOCERA AVX
In Stock: 662
Unit Price: $4.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.33557
Datasheet

Direct


KYOCERA AVX
In Stock: 8,964
Unit Price: $4.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.98654
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,486
Unit Price: $12.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.06405
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.14890
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.66821
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.83657
Datasheet

Similar


KYOCERA AVX
In Stock: 3,959
Unit Price: $2.63000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39336
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Similar


KEMET
In Stock: 2,458
Unit Price: $3.45000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A101JAATR1

DigiKey Part Number
478-SR151A101JAATR1TR-ND - Tape & Reel (TR)
478-SR151A101JAATR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A101JAATR1
Description
CAP CER 100PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types