SR072A330KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.10250
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.96771
Datasheet

Similar


KYOCERA AVX
In Stock: 1,415
Unit Price: $3.70000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Similar


KEMET
In Stock: 7,425
Unit Price: $3.12000
Datasheet

Similar


KEMET
In Stock: 2,380
Unit Price: $3.12000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A330KARTR1

DigiKey Part Number
SR072A330KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR072A330KARTR1
Description
CAP CER 33PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A330JAATR1KYOCERA AVX0SR072A330JAATR1-ND$1.04695Upgrade
SR072A330JARTR1KYOCERA AVX0SR072A330JARTR1-ND$1.10250Upgrade
SR152A330KAAKYOCERA AVX0478-2447-ND$0.96771Similar
SR152A330KARKYOCERA AVX1,415478-3163-ND$3.70000Similar
K330K15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K330K15C0GK5TL2-ND$1.22221Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.86154$3,015.39
Manufacturers Standard Package