
C317C330K2G5TA | |
---|---|
DigiKey Part Number | 399-9765-ND |
Manufacturer | |
Manufacturer Product Number | C317C330K2G5TA |
Description | CAP CER 33PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C330K2G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.74900 | $17.49 |
50 | $1.22340 | $61.17 |
100 | $1.03460 | $103.46 |
500 | $0.71108 | $355.54 |
1,000 | $0.69350 | $693.50 |
2,500 | $0.68391 | $1,709.78 |
5,000 | $0.67780 | $3,389.00 |