Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR071A221KARTR1 | |
|---|---|
DigiKey Part Number | SR071A221KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A221KARTR1 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A221JARTR2 | KYOCERA AVX | 0 | SR071A221JARTR2-ND | $1.22143 | Upgrade |
| SR072A221KARTR1 | KYOCERA AVX | 0 | SR072A221KARTR1-ND | $1.83126 | Upgrade |
| SR121A221KARAP2 | KYOCERA AVX | 0 | SR121A221KARAP2-ND | $1.49335 | Similar |
| SR151A221KAA | KYOCERA AVX | 0 | 478-2452-ND | $0.62127 | Similar |
| SR151A221KAR | KYOCERA AVX | 2,124 | 478-3168-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.98245 | $3,438.58 |







