
SR151A221KAR | |
|---|---|
DigiKey Part Number | 478-3168-ND |
Manufacturer | |
Manufacturer Product Number | SR151A221KAR |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22800 | $22.28 |
| 50 | $1.65420 | $82.71 |
| 100 | $1.47900 | $147.90 |
| 500 | $1.18258 | $591.29 |
| 1,000 | $1.09116 | $1,091.16 |
| 3,000 | $0.97822 | $2,934.66 |
| 5,000 | $0.93649 | $4,682.45 |

