SR071A221JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.46463
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.97063
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.98750
Datasheet

Similar


KYOCERA AVX
In Stock: 2,008
Unit Price: $3.78000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.98195
Datasheet

Similar


KEMET
In Stock: 1,076
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,305
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 1,980
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.73484
Datasheet

Similar


TDK
In Stock: 1,807
Unit Price: $2.55000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,978
Unit Price: $3.29000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,113
Unit Price: $3.29000
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A221JARTR2

DigiKey Part Number
SR071A221JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A221JARTR2
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR121A221JARTR1KYOCERA AVX0SR121A221JARTR1-ND$1.46463Similar
SR151A221JARTR1KYOCERA AVX0SR151A221JARTR1-ND$0.97063Similar
SR151A221JARTR2KYOCERA AVX0SR151A221JARTR2-ND$0.98750Similar
SR211A221JARKYOCERA AVX2,008478-5735-ND$3.78000Similar
K221J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K221J10C0GH5TL2-ND$0.39855Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.22143$4,275.01
Manufacturers Standard Package