
C315C221J1G5TA | |
|---|---|
DigiKey Part Number | 399-4163-ND |
Manufacturer | |
Manufacturer Product Number | C315C221J1G5TA |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.00600 | $20.06 |
| 50 | $1.47980 | $73.99 |
| 100 | $1.31870 | $131.87 |
| 500 | $1.04808 | $524.04 |
| 1,000 | $0.96446 | $964.46 |
| 2,500 | $0.87631 | $2,190.78 |
| 5,000 | $0.82319 | $4,115.95 |

