Direct
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SR071A220JARAP2 | |
|---|---|
DigiKey Part Number | SR071A220JARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR071A220JARAP2 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A220JAATR1 | KYOCERA AVX | 0 | SR071A220JAATR1-ND | $1.04695 | Direct |
| SR072A220JAATR1 | KYOCERA AVX | 0 | SR072A220JAATR1-ND | $1.04695 | Upgrade |
| SR072A220JARTR2 | KYOCERA AVX | 0 | SR072A220JARTR2-ND | $1.30614 | Upgrade |
| SR121A220JAR | KYOCERA AVX | 0 | SR121A220JAR-ND | $2.07938 | Similar |
| SR151A220JARTR1 | KYOCERA AVX | 2,887 | 478-11004-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.53890 | $5,386.15 |









