SR072A220JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.10250
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.30917
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.23200
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.48391
Datasheet

Similar


KEMET
In Stock: 1,647
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 9,799
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 389
Unit Price: $3.54000
Datasheet

Similar


KEMET
In Stock: 3,691
Unit Price: $3.54000
Datasheet
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A220JARTR2

DigiKey Part Number
SR072A220JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR072A220JARTR2
Description
CAP CER 22PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR072A220JARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.30614$4,571.49
Manufacturers Standard Package