Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SA102A150KAC | |
|---|---|
DigiKey Part Number | SA102A150KAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA102A150KAC |
Description | CAP CER 15PF 200V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A150KAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102A150KAA | KYOCERA AVX | 0 | SA102A150KAA-ND | $0.00000 | Direct |
| SA102A150KAK | KYOCERA AVX | 0 | SA102A150KAK-ND | $0.75494 | Direct |
| SA052A150JAC | KYOCERA AVX | 0 | SA052A150JAC-ND | $0.74858 | Upgrade |
| SA102A150JAA | KYOCERA AVX | 0 | SA102A150JAA-ND | $0.91126 | Upgrade |
| SA102A150JAC | KYOCERA AVX | 0 | SA102A150JAC-ND | $0.87832 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82491 | $3,299.64 |


