SA052A150JAC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.87832
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.90185
Datasheet
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA052A150JAC

DigiKey Part Number
SA052A150JAC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA052A150JAC
Description
CAP CER 15PF 200V C0G/NP0 AXIAL
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA052A150JAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.091" Dia x 0.118" L (2.30mm x 3.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types