SA102A150JAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.74858
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.91126
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90185
Datasheet
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102A150JAC

DigiKey Part Number
SA102A150JAC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA102A150JAC
Description
CAP CER 15PF 200V NP0 AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102A150JAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.87832$3,513.28
Manufacturers Standard Package