SA051C472KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.83676
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.58036
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,914
Unit Price: $2.13000
Datasheet

Similar


KEMET
In Stock: 34,114
Unit Price: $2.79000
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA051C472KAR

DigiKey Part Number
SA051C472KAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA051C472KAR
Description
CAP CER 4700PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA051C472KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.091" Dia x 0.118" L (2.30mm x 3.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.61923$4,644.22
Manufacturers Standard Package