


C410C472K1R5TA7200 | |
---|---|
DigiKey Part Number | 399-4475-2-ND - Tape & Reel (TR) 399-4475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C472K1R5TA7200 |
Description | CAP CER 4700PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C472K1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.68300 | $16.83 |
50 | $1.23320 | $61.66 |
100 | $0.99110 | $99.11 |
500 | $0.86560 | $432.80 |
1,000 | $0.79417 | $794.17 |
2,500 | $0.71896 | $1,797.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67361 | $3,368.05 |
10,000 | $0.62988 | $6,298.80 |
15,000 | $0.61764 | $9,264.60 |
25,000 | $0.59694 | $14,923.50 |
35,000 | $0.58484 | $20,469.40 |
50,000 | $0.57320 | $28,660.00 |
60,000 | $0.56768 | $34,060.80 |
120,000 | $0.56546 | $67,855.20 |
125,000 | $0.54811 | $68,513.75 |