A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A472K15X7RH5TAA

DigiKey Part Number
1229PHTR-ND - Tape & Reel (TR)
1229PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A472K15X7RH5TAA
Description
CAP CER 4700PF 100V X7R AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A472K15X7RH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.23200$12.32
50$0.86380$43.19
100$0.71110$71.11
500$0.46310$231.55
1,000$0.44799$447.99
2,500$0.44123$1,103.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.40927$2,864.89
Manufacturers Standard Package