NB20L00223JBA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $59.80000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 1,157
Unit Price: $46.34000
Datasheet
Thermistor, 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermistor, 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20L00223JBA

DigiKey Part Number
478-NB20L00223JBATR-ND - Tape & Reel (TR)
478-NB20L00223JBACT-ND - Cut Tape (CT)
478-NB20L00223JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20L00223JBA
Description
THERMISTOR NTC 22KOHM 3790K 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3790K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
5$3.18200$15.91
10$3.00200$30.02
25$2.79680$69.92
50$2.65480$132.74
100$2.52670$252.67
500$2.26920$1,134.60
1,000$2.17359$2,173.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.07898$6,236.94
6,000$2.00119$12,007.14
9,000$1.95873$17,628.57
15,000$1.90824$28,623.60
21,000$1.87669$39,410.49
30,000$1.84467$55,340.10
Manufacturers Standard Package