



NTHS1206N04N2503JE | |
|---|---|
DigiKey Part Number | 541-5626-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS1206N04N2503JE |
Description | THERM NTC 250KOHM 4247K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 250k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N04N2503JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 250k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 4247K | |
B25/85 | 4262K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |

