M39014/01-1455 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 314
Unit Price: $21.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $13.13210
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $14.19413
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $13.13210
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.79000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1455

DigiKey Part Number
478-M39014/01-1455-ND
Manufacturer
Manufacturer Product Number
M39014/01-1455
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$14.19413$4,258.24