
CKR05BX103KM | |
|---|---|
DigiKey Part Number | 478-CKR05BX103KM-ND |
Manufacturer | |
Manufacturer Product Number | CKR05BX103KM |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX103KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.64200 | $146.42 |
| 50 | $11.98860 | $599.43 |
| 100 | $11.16730 | $1,116.73 |
| 500 | $9.77914 | $4,889.57 |
| 1,000 | $9.34941 | $9,349.41 |
| 2,500 | $8.89550 | $22,238.75 |
| 5,000 | $8.62171 | $43,108.55 |

