Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1455 | |
|---|---|
DigiKey Part Number | 1001-2181-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1455 |
Description | CAP CER 10000PF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.59800 | $105.98 |
| 50 | $8.53560 | $426.78 |
| 100 | $7.89760 | $789.76 |
| 500 | $6.82040 | $3,410.20 |
| 1,000 | $6.48685 | $6,486.85 |
| 2,500 | $6.13468 | $15,336.70 |
| 5,000 | $5.92229 | $29,611.45 |





