LD035C333KAB2A\500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 13,544
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.90450
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,795
Unit Price: $2.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31,534
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38077
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C333KAB2A\500

DigiKey Part Number
478-LD035C333KAB2A\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035C333KAB2A\500
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.07431$5,908.71
12,500$1.02988$12,873.50
25,000$1.00161$25,040.25
50,000$0.98028$49,014.00