10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H103KU

DigiKey Part Number
478-KGM32RR71H103KUTR-ND - Tape & Reel (TR)
478-KGM32RR71H103KUCT-ND - Cut Tape (CT)
478-KGM32RR71H103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H103KU
Description
CAP CER 10000PF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107C103KAT2AKYOCERA AVX5,244478-KGM32ER72H103KUCT-ND$6.49000Upgrade
1210PC103KAT1AKYOCERA AVX3,950478-5562-1-ND$4.69000Upgrade
KGM32ECG1H103FUKYOCERA AVX15,292478-KGM32ECG1H103FUCT-ND$22.20000Upgrade
KGM32ECG1H103KUKYOCERA AVX2,000478-KGM32ECG1H103KUCT-ND$7.32000Upgrade
KGM32RR71H103JUKYOCERA AVX3,741478-KGM32RR71H103JUCT-ND$3.12000Upgrade
In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.43100$14.31
50$1.04080$52.04
100$0.92080$92.08
500$0.71856$359.28
1,000$0.65624$656.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56280$2,251.20
8,000$0.52813$4,225.04
12,000$0.51076$6,129.12
20,000$0.49152$9,830.40
28,000$0.48027$13,447.56
40,000$0.46945$18,778.00
Manufacturers Standard Package