
KGM32RR71H103JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71H103JUTR-ND - Tape & Reel (TR) 478-KGM32RR71H103JUCT-ND - Cut Tape (CT) 478-KGM32RR71H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H103JU |
Description | CAP CER 10000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG1H103FU | KYOCERA AVX | 15,292 | 478-KGM32ECG1H103FUCT-ND | $22.20000 | Upgrade |
| KGM32RR72A103JU | KYOCERA AVX | 3,490 | 478-KGM32RR72A103JUCT-ND | $3.12000 | Upgrade |
| C1210C103F1GACTU | KEMET | 2,925 | 399-11957-1-ND | $64.37000 | Upgrade |
| C1210C103F5GACTU | KEMET | 10,008 | 399-C1210C103F5GACTUCT-ND | $61.91000 | Upgrade |
| C1210C103G5GACTU | KEMET | 4,590 | 399-C1210C103G5GACTUCT-ND | $35.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.38280 | $69.14 |
| 100 | $1.23160 | $123.16 |
| 500 | $0.97556 | $487.78 |
| 1,000 | $0.89664 | $896.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81270 | $3,250.80 |
| 8,000 | $0.76734 | $6,138.72 |
| 12,000 | $0.74462 | $8,935.44 |
| 20,000 | $0.71944 | $14,388.80 |
| 28,000 | $0.70473 | $19,732.44 |
| 40,000 | $0.69057 | $27,622.80 |

