
C1210C103F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103F5GACTUTR-ND - Tape & Reel (TR) 399-C1210C103F5GACTUCT-ND - Cut Tape (CT) 399-C1210C103F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103F5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.91000 | $61.91 |
| 10 | $45.95000 | $459.50 |
| 50 | $39.58480 | $1,979.24 |
| 100 | $37.61580 | $3,761.58 |
| 500 | $34.79190 | $17,395.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.15596 | $80,389.90 |

