
C1210C103G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103G5GACTUTR-ND - Tape & Reel (TR) 399-C1210C103G5GACTUCT-ND - Cut Tape (CT) 399-C1210C103G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103G5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $25.42100 | $254.21 |
| 50 | $21.34800 | $1,067.40 |
| 100 | $20.08840 | $2,008.84 |
| 500 | $17.95592 | $8,977.96 |
| 1,000 | $17.39661 | $17,396.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.59796 | $41,494.90 |
| 5,000 | $16.17703 | $80,885.15 |

