10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C103KAT2A

DigiKey Part Number
478-KGM32ER72H103KUTR-ND - Tape & Reel (TR)
478-KGM32ER72H103KUCT-ND - Cut Tape (CT)
478-KGM32ER72H103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12107C103KAT2A
Description
CAP CER 10000PF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107C103KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,244
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.05300$40.53
50$3.10940$155.47
100$2.81830$281.83
500$2.32652$1,163.26
1,000$2.17442$2,174.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.04929$4,098.58
4,000$1.94630$7,785.20
6,000$1.89471$11,368.26
10,000$1.83754$18,375.40
14,000$1.80410$25,257.40
20,000$1.77195$35,439.00
Manufacturers Standard Package