0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H474KU

DigiKey Part Number
478-KGM32ER71H474KUTR-ND - Tape & Reel (TR)
478-KGM32ER71H474KUCT-ND - Cut Tape (CT)
478-KGM32ER71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H474KU
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ER71H474JUKYOCERA AVX5,573478-KGM32ER71H474JUCT-ND$4.69000Upgrade
C1210C474K5RACTUKEMET39,853399-C1210C474K5RACTUCT-ND$1.81000Direct
C3225X7R1H474K160AMTDK2,749445-7720-1-ND$3.54000Direct
CC1210KKX7R9BB474YAGEO4,012311-2036-1-ND$5.10000Direct
CL32B474KBFNNNESamsung Electro-Mechanics156,3731276-1143-1-ND$1.73000Direct
In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.29700$32.97
50$2.50260$125.13
100$2.25680$225.68
500$1.84310$921.55
1,000$1.71525$1,715.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.61006$3,220.12
4,000$1.52351$6,094.04
6,000$1.48014$8,880.84
10,000$1.43210$14,321.00
14,000$1.40400$19,656.00
20,000$1.37698$27,539.60
Manufacturers Standard Package