
KGM32ER71H474JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H474JUTR-ND - Tape & Reel (TR) 478-KGM32ER71H474JUCT-ND - Cut Tape (CT) 478-KGM32ER71H474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H474JU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H474JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.16880 | $108.44 |
| 100 | $1.95010 | $195.01 |
| 500 | $1.58116 | $790.58 |
| 1,000 | $1.46721 | $1,467.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37345 | $2,746.90 |
| 4,000 | $1.29629 | $5,185.16 |
| 6,000 | $1.25764 | $7,545.84 |
| 10,000 | $1.21483 | $12,148.30 |
| 14,000 | $1.18980 | $16,657.20 |
| 20,000 | $1.16571 | $23,314.20 |

