KGM32ECG2D102JL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.99914
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,965
Unit Price: $7.06000
Datasheet

Direct


KEMET
In Stock: 11,927
Unit Price: $6.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.91981
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.13722
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D102JL

DigiKey Part Number
478-KGM32ECG2D102JLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG2D102JL
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D102JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.98955$19,895.50
Manufacturers Standard Package