1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2D102JU

DigiKey Part Number
478-KGM32ECG2D102JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2D102JUCT-ND - Cut Tape (CT)
478-KGM32ECG2D102JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2D102JU
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2D102JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.42600$44.26
50$3.43880$171.94
100$3.12590$312.59
500$2.59764$1,298.82
1,000$2.43440$2,434.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.27743$6,832.29
6,000$2.17676$13,060.56
9,000$2.12632$19,136.88
15,000$2.07043$31,056.45
21,000$2.03775$42,792.75
30,000$2.00630$60,189.00
36,000$1.99140$71,690.40
Manufacturers Standard Package