
C1210C102J2GACTU | |
---|---|
DigiKey Part Number | 399-15595-2-ND - Tape & Reel (TR) 399-15595-1-ND - Cut Tape (CT) 399-15595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.85100 | $38.51 |
50 | $2.90500 | $145.25 |
100 | $2.48380 | $248.38 |
500 | $2.27444 | $1,137.22 |
1,000 | $1.98616 | $1,986.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.55336 | $6,213.44 |
8,000 | $1.51729 | $12,138.32 |
12,000 | $1.50877 | $18,105.24 |