KGM31VCG1H392JL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.77100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: $10.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,263
Unit Price: $7.57000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,583
Unit Price: $2.72000
Datasheet

Direct


KEMET
In Stock: 6,349
Unit Price: $4.69000
Datasheet

Direct


TDK Corporation
In Stock: 2,998
Unit Price: $2.14000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.43307
Datasheet

Direct


YAGEO
In Stock: 3,365
Unit Price: $2.22000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.95353
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.17084
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.04106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.78601
Datasheet

Upgrade


KEMET
In Stock: 9,077
Unit Price: $19.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.65595
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG1H392JL

DigiKey Part Number
478-KGM31VCG1H392JLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VCG1H392JL
Description
CAP CER 3900PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG1H392JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.55406$5,540.60
Manufacturers Standard Package