3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392J5GACTU

DigiKey Part Number
399-15578-2-ND - Tape & Reel (TR)
399-15578-1-ND - Cut Tape (CT)
399-15578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C392J5GACTU
Description
CAP CER 3900PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.02600$30.26
50$2.28560$114.28
100$2.05700$205.70
500$1.67176$835.88
1,000$1.55271$1,552.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.37404$5,496.16
8,000$1.30765$10,461.20
12,000$1.27439$15,292.68
20,000$1.23755$24,751.00
28,000$1.21599$34,047.72
40,000$1.19526$47,810.40
Manufacturers Standard Package