2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR51H225KU

DigiKey Part Number
478-KGM31HR51H225KUTR-ND - Tape & Reel (TR)
478-KGM31HR51H225KUCT-ND - Cut Tape (CT)
478-KGM31HR51H225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR51H225KU
Description
CAP CER 2.2UF 50V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR51H225KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX5R9BB225YAGEO1,167311-1946-1-ND$5.02000Direct
CGA5L3X5R1H225K160ABTDK4,480445-12884-1-ND$6.58000Parametric Equivalent
GMC31X5R225K50NTCal-Chip Electronics, Inc.6,4004713-GMC31X5R225K50NTCT-ND$1.89000Parametric Equivalent
In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01400$20.14
50$1.48640$74.32
100$1.32530$132.53
500$1.05366$526.83
1,000$0.96989$969.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90104$1,802.08
4,000$0.84437$3,377.48
6,000$0.81598$4,895.88
10,000$0.78455$7,845.50
14,000$0.76617$10,726.38
20,000$0.74849$14,969.80
Manufacturers Standard Package