

CGA5L3X5R1H225K160AB | |
|---|---|
DigiKey Part Number | 445-12884-2-ND - Tape & Reel (TR) 445-12884-1-ND - Cut Tape (CT) 445-12884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H225K160AB |
Description | CAP CER 2.2UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H225K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H225K160AB | TDK | 132,632 | 445-6986-1-ND | $3.54000 | Direct |
| CGA5L1X8L1H225K160AC | TDK | 35,940 | 445-175270-1-ND | $5.92000 | Similar |
| CGA5L3X7S2A225K160AB | TDK | 28,705 | 445-6994-1-ND | $5.76000 | Similar |
| UMK316BJ225KLHT | Taiyo Yuden | 3,624 | 587-3523-1-ND | $2.80000 | Direct |
| C1206C225K5RACAUTO | KEMET | 57,803 | 399-7019-1-ND | $2.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11900 | $41.19 |
| 50 | $3.15700 | $157.85 |
| 100 | $2.86190 | $286.19 |
| 500 | $2.36302 | $1,181.51 |
| 1,000 | $2.20879 | $2,208.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.02241 | $4,044.82 |
| 4,000 | $1.92095 | $7,683.80 |
| 6,000 | $1.87013 | $11,220.78 |
| 10,000 | $1.81381 | $18,138.10 |
| 14,000 | $1.78088 | $24,932.32 |
| 20,000 | $1.74919 | $34,983.80 |

