2.2 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X8L1H225K160AC

DigiKey Part Number
445-175270-2-ND - Tape & Reel (TR)
445-175270-1-ND - Cut Tape (CT)
445-175270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X8L1H225K160AC
Description
CAP CER X8L 50V 2.2UF 10% 1.60MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8L1H225K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.69100$36.91
50$2.81840$140.92
100$2.54780$254.78
500$2.09204$1,046.02
1,000$1.95121$1,951.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.78292$3,565.84
4,000$1.69024$6,760.96
6,000$1.64381$9,862.86
10,000$1.59237$15,923.70
14,000$1.56230$21,872.20
20,000$1.53336$30,667.20
Manufacturers Standard Package