
GMC31X5R225K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R225K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R225K50NTCT-ND - Cut Tape (CT) 4713-GMC31X5R225K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R225K50NT |
Description | CAP1206 X5R 2.2UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67910 | $67.91 |
| 500 | $0.52240 | $261.20 |
| 1,000 | $0.47422 | $474.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43463 | $869.26 |
| 4,000 | $0.40209 | $1,608.36 |
| 6,000 | $0.38579 | $2,314.74 |
| 10,000 | $0.36776 | $3,677.60 |
| 14,000 | $0.35721 | $5,000.94 |
| 20,000 | $0.34706 | $6,941.20 |

