KGM31DR72H102ML is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 57,486
Unit Price: $2.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,000
Unit Price: $7.33000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.90954
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,712
Unit Price: $2.30000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.06327
Datasheet

Upgrade


YAGEO
In Stock: 687
Unit Price: $1.65000
Datasheet

Upgrade


YAGEO
In Stock: 42,008
Unit Price: $2.80000
Datasheet

Upgrade


YAGEO
In Stock: 5,328
Unit Price: $2.47000
Datasheet
1206 (3216 Metric) 1,02mm K Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H102ML

DigiKey Part Number
478-KGM31DR72H102MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31DR72H102ML
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H102ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.45686$6,852.90
Manufacturers Standard Package