
KGM31DR72H102MU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H102MUTR-ND - Tape & Reel (TR) 478-KGM31DR72H102MUCT-ND - Cut Tape (CT) 478-KGM31DR72H102MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H102MU |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H102MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.02280 | $51.14 |
| 100 | $0.90440 | $90.44 |
| 500 | $0.70540 | $352.70 |
| 1,000 | $0.64391 | $643.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55185 | $2,207.40 |
| 8,000 | $0.51766 | $4,141.28 |
| 12,000 | $0.50054 | $6,006.48 |
| 20,000 | $0.48157 | $9,631.40 |
| 28,000 | $0.47048 | $13,173.44 |
| 40,000 | $0.45982 | $18,392.80 |

