Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

KGM31DR72D223JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D223JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D223JU |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D223JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000223JXT | Knowles Syfer | 0 | 1206J2000223JXT-ND | $2.50190 | Direct |
| C1206C223J2RACTU | KEMET | 6,216 | 399-14669-1-ND | $4.60000 | Direct |
| 1206J2500223JXT | Knowles Syfer | 0 | 1206J2500223JXT-ND | $2.50190 | Upgrade |
| 1206J5000223JXT | Knowles Syfer | 0 | 1206J5000223JXT-ND | $2.50190 | Upgrade |
| 1206J6300223JXT | Knowles Syfer | 0 | 1206J6300223JXT-ND | $2.50190 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92829 | $1,856.58 |







