0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216NP02E223J160AA

DigiKey Part Number
445-172542-2-ND - Tape & Reel (TR)
445-172542-1-ND - Cut Tape (CT)
445-172542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02E223J160AA
Description
CAP CER 0.022UF 250V NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP02E223J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.65300$46.53
50$3.59440$179.72
100$3.26720$326.72
500$2.71424$1,357.12
1,000$2.54340$2,543.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.33417$4,668.34
4,000$2.22174$8,886.96
6,000$2.16543$12,992.58
10,000$2.10301$21,030.10
14,000$2.06652$28,931.28
20,000$2.03141$40,628.20
Manufacturers Standard Package