KGM31BR72A333KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.47122
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,731
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,194
Unit Price: $2.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.51167
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,750
Unit Price: $1.89000
Datasheet

Direct


KEMET
In Stock: 1,700
Unit Price: $2.87000
Datasheet

Direct


TDK Corporation
In Stock: 4,663
Unit Price: $1.89000
Datasheet

Direct


YAGEO
In Stock: 7,183
Unit Price: $1.56000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.51575
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.45133
Datasheet

Upgrade


KEMET
In Stock: 2,830
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.88083
Datasheet

Upgrade


KEMET
In Stock: 1,525
Unit Price: $3.37000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A333KM

DigiKey Part Number
478-KGM31BR72A333KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A333KM
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A333KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.33737$5,060.55
Manufacturers Standard Package