
KGM31BR72A333KT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A333KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A333KTCT-ND - Cut Tape (CT) 478-KGM31BR72A333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A333KT |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A333KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10000 | $11.00 |
50 | $0.79160 | $39.58 |
100 | $0.69630 | $69.63 |
500 | $0.53668 | $268.34 |
1,000 | $0.48749 | $487.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42207 | $1,688.28 |
8,000 | $0.39418 | $3,153.44 |
12,000 | $0.38021 | $4,562.52 |
20,000 | $0.36474 | $7,294.80 |
28,000 | $0.35570 | $9,959.60 |
40,000 | $0.34700 | $13,880.00 |
48,000 | $0.34288 | $16,458.24 |
96,000 | $0.32900 | $31,584.00 |
100,000 | $0.32827 | $32,827.00 |