Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM31BR72A222KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A222KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A222KM |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A222KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A222JT | KYOCERA AVX | 4,105 | 478-KGM31BR72A222JTCT-ND | $2.63000 | Upgrade |
| KGM31TR72D222JU | KYOCERA AVX | 6,225 | 478-KGM31TR72D222JUCT-ND | $2.71000 | Upgrade |
| KGM31TR72D222KL | KYOCERA AVX | 0 | 478-KGM31TR72D222KLTR-ND | $0.45519 | Upgrade |
| KGM31VCG2A222FL | KYOCERA AVX | 0 | 478-KGM31VCG2A222FLTR-ND | $2.37471 | Upgrade |
| KGM31VCG2A222GL | KYOCERA AVX | 0 | 478-KGM31VCG2A222GLTR-ND | $2.06739 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.35084 | $5,262.60 |









