
KGM31BR72A222KT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A222KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A222KTCT-ND - Cut Tape (CT) 478-KGM31BR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A222KT |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A222KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.75040 | $37.52 |
100 | $0.65930 | $65.93 |
500 | $0.50678 | $253.39 |
1,000 | $0.45973 | $459.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39713 | $1,588.52 |
8,000 | $0.37046 | $2,963.68 |
12,000 | $0.35712 | $4,285.44 |
20,000 | $0.34233 | $6,846.60 |
28,000 | $0.33369 | $9,343.32 |
40,000 | $0.32538 | $13,015.20 |
48,000 | $0.32144 | $15,429.12 |
96,000 | $0.30818 | $29,585.28 |
100,000 | $0.30747 | $30,747.00 |