
KGM31BR72A222JT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A222JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A222JTCT-ND - Cut Tape (CT) 478-KGM31BR72A222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A222JT |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A222JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49000 | $14.90 |
50 | $1.08500 | $54.25 |
100 | $0.96150 | $96.15 |
500 | $0.75322 | $376.61 |
1,000 | $0.68910 | $689.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60491 | $2,419.64 |
8,000 | $0.56852 | $4,548.16 |
12,000 | $0.55030 | $6,603.60 |
20,000 | $0.53010 | $10,602.00 |
28,000 | $0.51830 | $14,512.40 |
40,000 | $0.50694 | $20,277.60 |
48,000 | $0.50156 | $24,074.88 |
96,000 | $0.48344 | $46,410.24 |
100,000 | $0.48247 | $48,247.00 |