Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR71H562JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H562JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H562JT |
Description | CAP CER 5600PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H562JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A562JT | KYOCERA AVX | 3,980 | 478-KGM31BR72A562JTCT-ND | $2.22000 | Upgrade |
| KGM31TCG1H562FU | KYOCERA AVX | 3,289 | 478-KGM31TCG1H562FUCT-ND | $9.21000 | Upgrade |
| KGM31TR72D562JU | KYOCERA AVX | 0 | 478-KGM31TR72D562JUTR-ND | $0.87622 | Upgrade |
| 1206J0500562JXT | Knowles Syfer | 0 | 1206J0500562JXT-ND | $2.34773 | Direct |
| C1206C562J5RACTU | KEMET | 1,814 | 399-C1206C562J5RACTUCT-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87987 | $3,519.48 |






