
KGM31BR71H333KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H333KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H333KTCT-ND - Cut Tape (CT) 478-KGM31BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H333KT |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H333KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31AR72D333KU | KYOCERA AVX | 20,154 | 478-KGM31AR72D333KUCT-ND | $2.38000 | Upgrade |
| KGM31AR72E333KU | KYOCERA AVX | 6,594 | 478-KGM31AR72E333KUCT-ND | $2.88000 | Upgrade |
| KGM31BR71H333JT | KYOCERA AVX | 7,514 | 478-KGM31BR71H333JTCT-ND | $2.47000 | Upgrade |
| KGM31BR72A333JT | KYOCERA AVX | 14,134 | 478-KGM31BR72A333JTCT-ND | $2.63000 | Upgrade |
| 1206B333K500CT | Walsin Technology Corporation | 4,423 | 1292-1612-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77690 | $77.69 |
| 500 | $0.60066 | $300.33 |
| 1,000 | $0.54648 | $546.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46530 | $1,861.20 |
| 8,000 | $0.43515 | $3,481.20 |
| 12,000 | $0.42006 | $5,040.72 |
| 20,000 | $0.40334 | $8,066.80 |
| 28,000 | $0.39356 | $11,019.68 |
| 40,000 | $0.38416 | $15,366.40 |

