
KGM31BR71H333JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H333JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H333JTCT-ND - Cut Tape (CT) 478-KGM31BR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H333JT |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H333JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.04080 | $52.04 |
| 100 | $0.92080 | $92.08 |
| 500 | $0.71856 | $359.28 |
| 1,000 | $0.65624 | $656.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56280 | $2,251.20 |
| 8,000 | $0.52813 | $4,225.04 |
| 12,000 | $0.51076 | $6,129.12 |
| 20,000 | $0.49152 | $9,830.40 |
| 28,000 | $0.48027 | $13,447.56 |
| 40,000 | $0.46945 | $18,778.00 |

